846-060-555-804

Heilind Number:EDA846-060-555-804
Manufacturer:EDAC
Manufacturer Number:846-060-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-555-804

Detailed Description

Enhance your high-temperature electronic connections with our meticulously crafted High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3A amperage capacity and copper alloy contact material, they guarantee efficient power transmission. The two rows of 60 positions each, with a .125-inch pitch and .2-inch row spacing, offer versatility in connectivity. Suitable for a wide range of applications, these connectors maintain reliable operation in temperatures ranging from -40 to 105 °C. Perfect for PCB assemblies, they provide seamless board-to-board connectivity in straight mount orientation. Elevate your electronic projects with these essential components.