846-060-555-808

Heilind Number:EDA846-060-555-808
Manufacturer:EDAC
Manufacturer Number:846-060-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-555-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for reliable performance in extreme conditions, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power delivery at an amperage of 3 A. With two rows of 60 positions and a pitch of .125 inches, they offer efficient signal transmission and easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications that demand uncompromising performance. Choose straight mount orientation for seamless integration and elevate your connectivity solutions with these high-quality connectors.