846-060-556-207

Heilind Number:EDA846-060-556-207
Manufacturer:EDAC
Manufacturer Number:846-060-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-556-207

Detailed Description

Upgrade your high-temperature connectivity with these green Card Edge Connectors. Designed for durability, they feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in harsh environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. The two-row, 60-position layout with a .125-inch pitch and .2-inch row spacing allows for efficient PCB connections. Whether for industrial machinery or electronic devices, these connectors offer a straight mount orientation for easy installation. Elevate your connectivity solutions with these high-quality connectors.