846-060-556-212

Heilind Number:EDA846-060-556-212
Manufacturer:EDAC
Manufacturer Number:846-060-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green color and a two-row layout, offering a total of 60 positions for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure efficient signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee optimal performance even in extreme conditions, with an operating temperature range of -40 to 105°C. Perfect for various applications, these connectors provide a straight mount orientation, facilitating easy installation. Elevate your PCB connectivity with this essential component.