846-060-556-803

Heilind Number:EDA846-060-556-803
Manufacturer:EDAC
Manufacturer Number:846-060-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-556-803

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors in a striking green hue. Designed for durability, these connectors boast a 3 A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in challenging environments. With two rows and a total of 60 positions, they provide efficient and reliable board-to-board connections. Crafted with copper alloy contacts, they offer excellent conductivity. The .125-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-demand applications. Elevate your connectivity game with this essential component.