846-060-556-807

Heilind Number:EDA846-060-556-807
Manufacturer:EDAC
Manufacturer Number:846-060-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-556-807

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connectors, crafted for exceptional performance in demanding environments. With a vibrant green color and a sleek design, these connectors not only ensure seamless connectivity but also add a touch of elegance to your system. Boasting a current rating of 3A, they deliver reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide efficient data transfer across 60 positions. Whether you require a straight or angled mount orientation, these connectors offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Elevate your connectivity game with these essential components.