846-060-556-808

Heilind Number:EDA846-060-556-808
Manufacturer:EDAC
Manufacturer Number:846-060-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-556-808

Detailed Description

Enhance connectivity in high-temperature environments with these durable Card Edge Connectors. Designed for reliable performance, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 60 positions, they offer ample connectivity options for your PCB setup. Crafted from Copper Alloy, the contacts ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing streamline installation, while the straight mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in their robust construction to maintain secure connections in harsh conditions, making them an essential component in your connectivity solution.