846-060-556-812

Heilind Number:EDA846-060-556-812
Manufacturer:EDAC
Manufacturer Number:846-060-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-556-812

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission even at high temperatures. With a double row configuration and 60 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Elevate your connectivity game with these high-quality Card Edge Connectors.