846-060-558-212

Heilind Number:EDA846-060-558-212
Manufacturer:EDAC
Manufacturer Number:846-060-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-558-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contact points made of Copper Alloy, they deliver reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, accommodating up to 60 positions for seamless board-to-board connectivity. Engineered for versatility, these connectors offer a right-angle mount orientation and operate flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronic assemblies with these high-quality connectors, perfect for various applications in the Products, Connectors, and PCB Connectors categories.