846-060-558-803

Heilind Number:EDA846-060-558-803
Manufacturer:EDAC
Manufacturer Number:846-060-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-558-803

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant Green color and durable UL 94V-0 Diallyl Phthalate housing material, these connectors are built to last. Featuring two rows and a total of 60 positions, they ensure seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Their Right Angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-quality board-to-board PCB connections. Trust in our commitment to excellence in every detail.