846-060-558-804

Heilind Number:EDA846-060-558-804
Manufacturer:EDAC
Manufacturer Number:846-060-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-558-804

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate. With an amperage rating of 3A, they ensure efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches and .2 inches, provide seamless connectivity for up to 60 positions. Perfect for right-angle mounting, these connectors offer a secure fit while maintaining signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications requiring robust and heat-resistant connections. Trust in our quality connectors to meet your PCB interconnection needs with precision and durability.