846-060-558-807

Heilind Number:EDA846-060-558-807
Manufacturer:EDAC
Manufacturer Number:846-060-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-558-807

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With two rows of copper alloy contacts offering a total of 60 positions, they facilitate seamless board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are built to withstand the rigors of industrial applications. The right-angle mount orientation provides versatility in installation, while the .125-inch pitch and .2-inch row spacing ensure precise and efficient connectivity. Trust in our connectors to deliver unrivaled quality and durability for your PCB assemblies. Explore more in our extensive range of board-to-board PCB connectors.