846-060-558-808

Heilind Number:EDA846-060-558-808
Manufacturer:EDAC
Manufacturer Number:846-060-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-558-808

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 3 A and two rows of contacts, they provide ample power and signal transmission capabilities. The Copper Alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your design. Offering 60 positions in a right-angle mount orientation, these connectors facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications that require durability and performance. Upgrade your PCB setup with these premium connectors and experience a new level of connectivity.