846-060-558-812

Heilind Number:EDA846-060-558-812
Manufacturer:EDAC
Manufacturer Number:846-060-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing material for durability. With two rows and 60 positions, they offer ample connectivity for your applications. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Perfect for right-angle mounting, these connectors can withstand extreme temperatures ranging from -40 to 105 °C. Explore our range of PCB connectors for efficient Board To Board connections.