846-060-559-201

Heilind Number:EDA846-060-559-201
Manufacturer:EDAC
Manufacturer Number:846-060-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-559-201

Detailed Description

Elevate your high-temperature connectivity with these innovative Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 60 positions, these connectors offer secure and efficient board-to-board connections. The durable Copper Alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in their superior quality and robust construction to meet your connectivity needs with precision and reliability.