846-060-559-803

Heilind Number:EDA846-060-559-803
Manufacturer:EDAC
Manufacturer Number:846-060-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-559-803

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a vibrant Green color and are equipped to handle up to 3 A of power. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable and secure connections. With two rows of 60 positions, a pitch of .125 in, and row spacing of .2 in, they offer versatile connectivity options. Mount them effortlessly in a Right Angle orientation on your PCB for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project. Perfect for use in various applications, they are a valuable addition to your connector lineup. Elevate your connectivity game with these high-performance Board To Board PCB Connectors.