846-060-559-808

Heilind Number:EDA846-060-559-808
Manufacturer:EDAC
Manufacturer Number:846-060-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-559-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for lasting performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a right angle mount orientation and a pitch of .125 inches, they offer seamless integration into your circuitry. The double-row design with 60 positions allows for efficient data transfer, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your connectivity with our premium Card Edge Connectors.