846-060-560-212

Heilind Number:EDA846-060-560-212
Manufacturer:EDAC
Manufacturer Number:846-060-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-560-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer secure and efficient connectivity for your electronic devices. The straight mount orientation and 60 positions cater to diverse application needs, while the wide operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Elevate your PCB assembly with these essential connectors, a must-have in any professional setup.