846-060-560-807

Heilind Number:EDA846-060-560-807
Manufacturer:EDAC
Manufacturer Number:846-060-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-560-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color and offer reliable performance in high-temperature environments. With a 3 A amperage rating and UL 94V-0 Diallyl Phthalate housing, they ensure optimal safety and functionality. Featuring two rows of 60 positions each, these connectors are perfect for high-density applications. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Whether you require straight or right-angle mounting, these connectors provide versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial settings. Upgrade to our Card Edge Connectors and experience superior quality and performance in your PCB connections.