846-060-560-808

Heilind Number:EDA846-060-560-808
Manufacturer:EDAC
Manufacturer Number:846-060-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-060-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-060-560-808

Detailed Description

Enhance your high-temperature connectivity with our durable High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these green connectors offer a robust solution for your circuit board connections. With a double row configuration and a total of 60 positions, they provide ample room for secure attachments. The housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal safety and stability. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee efficient signal transmission. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are versatile and resilient. Upgrade your PCB connections with these premium Card Edge Connectors.