846-062-520-201

Heilind Number:EDA846-062-520-201
Manufacturer:EDAC
Manufacturer Number:846-062-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-520-201

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a two-row configuration with a total of 62 positions, offering ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with Copper Alloy contacts, they provide efficient power transmission with a 3A amperage rating. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Their straight mount orientation simplifies installation, while their sturdy construction ensures long-lasting performance. Trust in our Card Edge Connectors for seamless board-to-board connections in demanding environments.