846-062-520-202

Heilind Number:EDA846-062-520-202
Manufacturer:EDAC
Manufacturer Number:846-062-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-520-202

Detailed Description

Elevate your PCB connectivity with our high-temperature Card Edge Connectors. Designed for robust performance in demanding environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, you can rely on seamless power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and efficient board-to-board connectivity. With a total of 62 positions, they provide ample room for comprehensive data transfer. Whether you need a straight or right-angle mount, our connectors offer flexibility for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, they ensure reliable performance in both extreme cold and heat. Upgrade your design with these essential components, a must-have in any electronic assembly arsenal.