846-062-520-207

Heilind Number:EDA846-062-520-207
Manufacturer:EDAC
Manufacturer Number:846-062-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 62 positions, they offer ample space for secure connections. Crafted from copper alloy, the contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Suitable for straight mounting, these connectors are perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in even the most demanding conditions. Trust in our connectors to deliver seamless and efficient connectivity for your projects.