846-062-520-208

Heilind Number:EDA846-062-520-208
Manufacturer:EDAC
Manufacturer Number:846-062-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-520-208

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a contact material of Copper Alloy, these connectors provide efficient conductivity, while their 62 positions spread across 2 rows offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy integration into your circuitry. Operating flawlessly in temperature ranges from -40 to 105°C, they are ideal for applications requiring dependable performance under extreme conditions. Choose these connectors for seamless and secure board-to-board connections in your next project.