846-062-520-212

Heilind Number:EDA846-062-520-212
Manufacturer:EDAC
Manufacturer Number:846-062-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-520-212

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure both durability and safety. With a double-row configuration and 62 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their straight mount orientation facilitates easy installation, making them a convenient choice for your connectivity needs. Explore the full potential of your devices with these high-quality Card Edge Connectors.