846-062-520-802

Heilind Number:EDA846-062-520-802
Manufacturer:EDAC
Manufacturer Number:846-062-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-520-802

Detailed Description

Upgrade your high temperature applications with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 62 positions, they offer ample connectivity options for your PCB boards. The copper alloy contact material ensures reliable signal transmission, while the .125 inch pitch and .2 inch row spacing allow for precise connections. Designed for straight mount orientation, they provide easy installation on your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your industrial or electronic projects. Upgrade your connectivity game with these high-quality connectors.