846-062-520-803

Heilind Number:EDA846-062-520-803
Manufacturer:EDAC
Manufacturer Number:846-062-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-520-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a convenient pitch of .125 inches and two rows of 62 positions, they offer seamless integration for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where high performance is non-negotiable. Choose straight mount orientation for easy installation. Upgrade your PCB connections with confidence.