846-062-520-804

Heilind Number:EDA846-062-520-804
Manufacturer:EDAC
Manufacturer Number:846-062-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-520-804

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .125 inches and row spacing of .2 inches, provide secure and efficient PCB-to-board connections. Offering 62 positions in total, these connectors are perfect for high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and dependable. Elevate your PCB connectivity with these premium-grade components.