846-062-520-808

Heilind Number:EDA846-062-520-808
Manufacturer:EDAC
Manufacturer Number:846-062-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-520-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from durable UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of copper alloy contacts with a .125 inch pitch and .2 inch row spacing, they offer reliable connectivity for up to 62 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for high-temperature applications. Elevate your board-to-board connections with this essential component.