846-062-520-812

Heilind Number:EDA846-062-520-812
Manufacturer:EDAC
Manufacturer Number:846-062-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-520-812

Detailed Description

Introducing our high temp card edge connectors, an essential component for robust PCB connections. Designed with durability in mind, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. The green color adds a touch of distinction, while the copper alloy contact material guarantees efficient conductivity. With two rows and 62 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in our high-quality connectors to provide the connectivity and performance your projects demand.