846-062-521-201

Heilind Number:EDA846-062-521-201
Manufacturer:EDAC
Manufacturer Number:846-062-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperature conditions from -40 to 105 °C. With a compact pitch of .125 inches and a double-row configuration, they offer seamless integration for your electronic assemblies. The 62 copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Perfect for a variety of applications, these connectors are a versatile choice for your connectivity needs. Elevate your PCB design with our Card Edge Connectors.