846-062-521-202

Heilind Number:EDA846-062-521-202
Manufacturer:EDAC
Manufacturer Number:846-062-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-521-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCBs, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a double-row setup and a total of 62 positions, they offer ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Trust in their straight mount orientation for easy installation, and experience seamless data transfer and power distribution. Elevate your systems with our high-performance Card Edge Connectors.