846-062-521-203

Heilind Number:EDA846-062-521-203
Manufacturer:EDAC
Manufacturer Number:846-062-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-521-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in even the most demanding environments, these connectors feature a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating and durable Copper Alloy contacts, they ensure reliable power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers seamless integration on your board. Boasting 62 positions, they provide ample connectivity options for your applications. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and dependable. Upgrade your setup with these essential components.