846-062-521-204

Heilind Number:EDA846-062-521-204
Manufacturer:EDAC
Manufacturer Number:846-062-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-521-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and 62 positions, they offer ample connectivity for your project. The copper alloy contacts and a pitch of .125 inches guarantee reliable data transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Choose our Card Edge Connectors for seamless board-to-board connectivity.