846-062-521-207

Heilind Number:EDA846-062-521-207
Manufacturer:EDAC
Manufacturer Number:846-062-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-521-207

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With two rows of Copper Alloy contacts and a pitch of .125 inches, they provide secure and efficient board-to-board connections. Featuring 62 positions and a straight mount orientation, they offer versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive use. Upgrade your PCB assembly with these green connectors and experience uncompromising quality and performance.