846-062-521-208

Heilind Number:EDA846-062-521-208
Manufacturer:EDAC
Manufacturer Number:846-062-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-521-208

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a contact material of Copper Alloy and a current rating of 3 A, they provide reliable power transmission. The two rows of 62 positions offer ample connectivity options, with a pitch of .125 in and row spacing of .2 in for easy installation. Operating at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in our connectors for secure and efficient board-to-board connections.