846-062-521-212

Heilind Number:EDA846-062-521-212
Manufacturer:EDAC
Manufacturer Number:846-062-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-521-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage rating and feature durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless communication between boards. The straight mount orientation and 62 positions ensure easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Upgrade your setup with these reliable and efficient connectors, a must-have in any electronic assembly project.