846-062-521-802

Heilind Number:EDA846-062-521-802
Manufacturer:EDAC
Manufacturer Number:846-062-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-521-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure durability even in extreme temperatures ranging from -40 to 105°C. Each connector boasts two rows of 62 copper alloy contacts, delivering reliable power transmission at 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation facilitates easy installation, making these connectors perfect for various industrial applications. Elevate your electronic design with this essential component.