846-062-521-803

Heilind Number:EDA846-062-521-803
Manufacturer:EDAC
Manufacturer Number:846-062-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-521-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually appealing but also deliver reliable performance. With a current rating of 3 A, they are suitable for high-power applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and flame resistance. These connectors offer a dual-row design with 62 positions, allowing for ample connectivity options. Crafted from copper alloy, the contacts guarantee excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Whether for industrial or commercial use, these connectors are built to last, with an operating temperature range of -40 to 105 °C. Upgrade your setup with these essential components.