846-062-521-808

Heilind Number:EDA846-062-521-808
Manufacturer:EDAC
Manufacturer Number:846-062-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-521-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of Copper Alloy contacts, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Boasting 62 positions, these connectors facilitate efficient data transfer on your PCBs. Their straight mount orientation allows for easy installation, while their operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your setup with these essential components, a must-have in any electronics toolkit.