846-062-522-202

Heilind Number:EDA846-062-522-202
Manufacturer:EDAC
Manufacturer Number:846-062-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-522-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Sporting a vibrant green hue, these connectors boast a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, they offer seamless power delivery with a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise connections across 62 positions, perfect for intricate board-to-board setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee reliable performance in a variety of applications. Trust in our expertise in the realm of PCB connectors and elevate your connectivity game.