846-062-522-207

Heilind Number:EDA846-062-522-207
Manufacturer:EDAC
Manufacturer Number:846-062-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-522-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. Supporting two rows and 62 positions, they offer ample space for your connections. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40°C to 105°C, they are perfect for a wide range of applications. Trust in our connectors for efficient and seamless board-to-board connections.