846-062-522-212

Heilind Number:EDA846-062-522-212
Manufacturer:EDAC
Manufacturer Number:846-062-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-522-212

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing material for reliable performance in demanding environments. With two rows and 62 positions, they offer ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with these high-quality Card Edge Connectors.