846-062-522-802

Heilind Number:EDA846-062-522-802
Manufacturer:EDAC
Manufacturer Number:846-062-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-522-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With two rows of 62 positions, they provide ample connectivity for your electronic devices. The copper alloy contact material and a pitch of .125 inches guarantee efficient signal transmission, while the straight mount orientation offers easy installation. Upgrade your board-to-board connections with these durable and high-performing connectors, a must-have for any electronic setup.