846-062-522-803

Heilind Number:EDA846-062-522-803
Manufacturer:EDAC
Manufacturer Number:846-062-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-522-803

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vivid green color. With a current rating of 3 A, they ensure efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2-inch row spacing, provide secure and precise connections for up to 62 positions. Suitable for straight mounting orientation on PCBs, they withstand operating temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these high-performance connectors.