846-062-522-804

Heilind Number:EDA846-062-522-804
Manufacturer:EDAC
Manufacturer Number:846-062-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-522-804

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure precise PCB connections, while the 62 positions cater to complex circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality connectors.