846-062-522-807

Heilind Number:EDA846-062-522-807
Manufacturer:EDAC
Manufacturer Number:846-062-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-522-807

Detailed Description

Discover our high-temp card edge connectors in a sleek green hue, perfect for demanding applications. Designed for reliability, these connectors boast a current rating of 3 A and feature a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient connections on your PCB. The straight mount orientation and 62 positions offer flexibility in your design layout. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for industrial environments. Explore our full range of connectors for seamless board-to-board connections.