846-062-526-201

Heilind Number:EDA846-062-526-201
Manufacturer:EDAC
Manufacturer Number:846-062-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-526-201

Detailed Description

Enhance your high-temperature board-to-board connections with our Green High Temp Card Edge Connectors. Designed for seamless performance in demanding environments, these connectors feature a durable housing material of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts for reliable conductivity. With two rows of 62 positions and a pitch of .125 inches, they offer a high-density solution for your connectivity needs. Operating at a wide temperature range of -40 to 105°C, they ensure consistent performance in various conditions. Their straight mount orientation and .2-inch row spacing make installation a breeze, while their 3A amperage rating guarantees efficient power transmission. Ideal for a range of applications, these connectors are a must-have for any PCB assembly project. Elevate your connectivity game with our premium Card Edge Connectors.