846-062-526-212

Heilind Number:EDA846-062-526-212
Manufacturer:EDAC
Manufacturer Number:846-062-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-526-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a current rating of 3A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row configuration offers a total of 62 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're perfect for a wide range of applications. Trust in our connectors to deliver exceptional quality and durability for your projects.