846-062-526-802

Heilind Number:EDA846-062-526-802
Manufacturer:EDAC
Manufacturer Number:846-062-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-062-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-062-526-802

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at amperages up to 3 A. With a dual-row configuration and 62 positions, they provide ample connectivity options for your circuitry. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial applications where durability and performance are paramount. Choose straight mount orientation for seamless integration into your PCB design. Elevate your connectivity game with these green-colored connectors.